Lumileds6.6 V White LED 5050 SMD, LUXEON 5050 L150-4080500600000
- RS Stock No.:
- 144-7937
- Mfr. Part No.:
- L150-4080500600000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7937
- Mfr. Part No.:
- L150-4080500600000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 116 ° | |
| Luminous Flux | 580 lm | |
| Lens Shape | Round | |
| Series | LUXEON 5050 | |
| Forward Current | 800mA | |
| Dimensions | 5 x 5.18 x 0.7mm | |
| Colour Temperature | 4000K | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Viewing Angle 116 ° | ||
Luminous Flux 580 lm | ||
Lens Shape Round | ||
Series LUXEON 5050 | ||
Forward Current 800mA | ||
Dimensions 5 x 5.18 x 0.7mm | ||
Colour Temperature 4000K | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
