Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-3080EA3500001

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-8789
Mfr. Part No.:
L128-3080EA3500001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

27 lm

Lens Shape

Rectangle

Lens Colour

Yellow

Forward Current

60mA

Dimensions

3.5 x 2.8 x 0.7mm

Series

LUXEON 2835

Colour Temperature

3000K

COO (Country of Origin):
MY

Lumileds LUXEON 2835 Series LEDs


The LUXEON 2835 Line from Lumileds is a family of mid-power, white LEDs offering high lumen output from a compact package. There are two ranges within this family; LUXEON 2835C for higher output and LUXEON 2835E for lower output.
A standard footprint makes the LUXEON 2835 Line an ideal drop-in replacement to upgrade existing designs. Suitable applications include; downlighting, indoor area lighting, TLEDs, troffers and LED lamps.


Visible Light LEDs, Lumileds