Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-M670KFKT
- RS Stock No.:
- 127-8438
- Mfr. Part No.:
- LTST-M670KFKT
- Brand:
- Lite-On
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 127-8438
- Mfr. Part No.:
- LTST-M670KFKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 612 nm | |
| Forward Current | 80mA | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Dimensions | 2.7 x 2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 612 nm | ||
Forward Current 80mA | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Dimensions 2.7 x 2 x 1.3mm | ||
- COO (Country of Origin):
- CN
