Lite-On 2.4 V Red LED 5 mm Through Hole LTL2P3KRK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.85

(exc. GST)

$15.25

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 2,400 unit(s) ready to ship from another location
  • Plus 8,650 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
127-8389
Mfr. Part No.:
LTL2P3KRK
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red

Package Type

5 mm

Maximum Forward Current

90mA

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

22 °

LED Luminosity

1000 mcd

Lens Dimensions

8.7 x 5 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links