Kingbright2.5 V Orange LED 1608 (0603) SMD, KPHD-1608SECK
- RS Stock No.:
- 125-4499
- Mfr. Part No.:
- KPHD-1608SECK
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4499
- Mfr. Part No.:
- KPHD-1608SECK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Orange | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 210 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 601 nm | |
| Forward Current | 30mA | |
| Dimensions | 1.6 x 0.8 x 0.65mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Orange | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 210 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 601 nm | ||
Forward Current 30mA | ||
Dimensions 1.6 x 0.8 x 0.65mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
