Lumileds2.75 V White LED SMD, LUXEON SunPlus 20 L1SP-CW90002000000

Subtotal (1 pack of 5 units)*

$15.91

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$3.182$15.91

*price indicative

Packaging Options:
RS Stock No.:
124-2537
Mfr. Part No.:
L1SP-CW90002000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.75 V

Viewing Angle

150 °

Forward Current

1225mA

Dimensions

2 x 2 x 1.35mm

Colour Temperature

5700K

Series

LUXEON SunPlus 20

COO (Country of Origin):
MY

LUXEON SunPlus 20 Series LEDs


The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.
SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers.
Sunplus 20 LEDs come in a package with a standard 2 x 2 mm footprint. They are ideal for linear applications, with great uniformity at short distances.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Visible Light LEDs, Lumileds