Lumileds24.5 V White LED 5050 LUXEON 5050 L150-4070502400000
- RS Stock No.:
- 124-2534P
- Mfr. Part No.:
- L150-4070502400000
- Brand:
- Lumileds
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$54.00
(exc. GST)
$59.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 + | $1.08 |
*price indicative
- RS Stock No.:
- 124-2534P
- Mfr. Part No.:
- L150-4070502400000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 5050 | |
| Forward Voltage | 24.5 V | |
| Series | LUXEON 5050 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 5050 | ||
Forward Voltage 24.5 V | ||
Series LUXEON 5050 | ||
Colour Temperature 4000K | ||
Lumileds LUXEON 5050 Series LEDs
The LUXEON 5050 series of LEDs from Lumileds are high-power LEDs in a multi-die package. The surface mount (SMD) package utilises a standard 5050 footprint. However they still provide a high lumen output, for single optic and directional lighting designs.
Features and Benefits
Surface Mounted (SMD)
5 x 5 mm footprint (5050)
70, 80 or 90 CRI options
Small light emitting surface (LES): 4.6 mm
Colour uniformity across bins
Surface Mounted (SMD)
5 x 5 mm footprint (5050)
70, 80 or 90 CRI options
Small light emitting surface (LES): 4.6 mm
Colour uniformity across bins
Visible Light LEDs, Lumileds
