Lumileds24.5 V White LED 5050 LUXEON 5050 L150-3090502400000
- RS Stock No.:
- 124-2533
- Mfr. Part No.:
- L150-3090502400000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 124-2533
- Mfr. Part No.:
- L150-3090502400000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 5050 | |
| Forward Voltage | 24.5 V | |
| Colour Temperature | 3000K | |
| Series | LUXEON 5050 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 5050 | ||
Forward Voltage 24.5 V | ||
Colour Temperature 3000K | ||
Series LUXEON 5050 | ||
- COO (Country of Origin):
- MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
