Lumileds2.8 V Purple LED 3535 SMD, LUXEON SunPlus 35 L1SP-PRP0003500000
- RS Stock No.:
- 124-1101P
- Mfr. Part No.:
- L1SP-PRP0003500000
- Brand:
- Lumileds
Subtotal 10 units (supplied on a continuous strip)*
$11.87
(exc. GST)
$13.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | $1.187 |
*price indicative
- RS Stock No.:
- 124-1101P
- Mfr. Part No.:
- L1SP-PRP0003500000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Purple | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Viewing Angle | 150 ° | |
| Dimensions | 3.5 x 3.5 x 0.8mm | |
| Forward Current | 300mA | |
| Series | LUXEON SunPlus 35 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Purple | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Viewing Angle 150 ° | ||
Dimensions 3.5 x 3.5 x 0.8mm | ||
Forward Current 300mA | ||
Series LUXEON SunPlus 35 | ||
- COO (Country of Origin):
- MY
LUXEON SunPlus 35 Series LEDs
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.
SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers.
Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances.
SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers.
Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances.
Visible Light LEDs, Lumileds
