Lumileds2.6 V Red LED SMD, LUXEON Rebel LXM5-PD01

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied on a continuous strip)*

$100.70

(exc. GST)

$110.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 248$5.035
250 - 498$4.065
500 - 998$3.63
1000 +$3.385

*price indicative

Packaging Options:
RS Stock No.:
123-7539P
Mfr. Part No.:
LXM5-PD01
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

64 lm

Lens Shape

Round

Dominant Wavelength

645 nm

Lens Finish

Diffused

Series

LUXEON Rebel

Forward Current

700mA

Dimensions

3.17 x 4.61 x 2.1mm

COO (Country of Origin):
MY