ams OSRAM2.85 V White LED 3030 (1212) SMD, OSLON SSL 150 GW CSHPM1.EM-LPLR-A838-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-3135
Mfr. Part No.:
GW CSHPM1.EM-LPLR-A838-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

29 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

112 → 140 lm

Lens Shape

Dome

Forward Current

100 → 1300mA

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 1.51mm

Series

OSLON SSL 150

Colour Temperature

2700K

COO (Country of Origin):
MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.