Lumileds3.5 V White LED SMD, LUXEON C L1C1-5790000000000
- RS Stock No.:
- 111-3613
- Mfr. Part No.:
- L1C1-5790000000000
- Brand:
- Lumileds
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3613
- Mfr. Part No.:
- L1C1-5790000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 3 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 93 lm | |
| Lens Shape | Dome | |
| Dimensions | 2 x 2 x 1.35mm | |
| Colour Temperature | 5700K | |
| Forward Current | 1225mA | |
| Series | LUXEON C | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 3 | ||
Viewing Angle 150 ° | ||
Luminous Flux 93 lm | ||
Lens Shape Dome | ||
Dimensions 2 x 2 x 1.35mm | ||
Colour Temperature 5700K | ||
Forward Current 1225mA | ||
Series LUXEON C | ||
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
