Lumileds3.5 V White LED SMD, LUXEON C L1C1-3080000000000
- RS Stock No.:
- 111-3610
- Mfr. Part No.:
- L1C1-3080000000000
- Brand:
- Lumileds
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3610
- Mfr. Part No.:
- L1C1-3080000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 3 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 102 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3000K | |
| Forward Current | 1225mA | |
| Dimensions | 2 x 2 x 1.35mm | |
| Series | LUXEON C | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 3 | ||
Viewing Angle 150 ° | ||
Luminous Flux 102 lm | ||
Lens Shape Dome | ||
Colour Temperature 3000K | ||
Forward Current 1225mA | ||
Dimensions 2 x 2 x 1.35mm | ||
Series LUXEON C | ||
