Seoul Semiconductor2.3 V Red LED SMD, Z-Power P4 R42180

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

$41.80

(exc. GST)

$46.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 49$4.18
50 - 99$3.98
100 - 249$3.79
250 +$3.61

*price indicative

Packaging Options:
RS Stock No.:
537-987P
Mfr. Part No.:
R42180
Brand:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

48 lm

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

7.4 x 7.4 x 5.08mm

Lens Colour

Clear

Series

Z-Power P4

COO (Country of Origin):
KR