ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-P2R1-1
- RS Stock No.:
- 199-804P
- Mfr. Part No.:
- LS M676-P2R1-1
- Brand:
- ams OSRAM
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
$37.80
(exc. GST)
$41.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 200 | $0.378 |
| 250 - 450 | $0.367 |
| 500 - 950 | $0.356 |
| 1000 + | $0.345 |
*price indicative
- RS Stock No.:
- 199-804P
- Mfr. Part No.:
- LS M676-P2R1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 140 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.3 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 633 nm | |
| Lens Colour | Clear | |
| Series | Mini TOPLED | |
| Dimensions | 2.1 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 140 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.3 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 633 nm | ||
Lens Colour Clear | ||
Series Mini TOPLED | ||
Dimensions 2.1 x 1.5mm | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
