Intelligent LED Solutions White LED Strip

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

OSLON SSL 80 3 PowerLinear LED Strips

This series of LED arrays from Intelligent LED Solutions (ILS), are part of their PowerLinear board family. As they smallest linear strip within the ILS linear family, these arrays house 3 OSLON SSL 80 LEDs from OSRAM Opto Semiconductor. Despite their compact size, these PowerLinear LED arrays offer a powerful output. They can also be linked together to produce a longer chain.
Available in a range of single colour options or white, the OSLON 80 SSL PowerLinear LED arrays are ideal for general lighting, decorative lighting, task lighting, retail/entertainment and flood lighting.

Features of the OSLON SSL 80 PowerLinear arrays:
3 x OSRAM OSLON SSL 80 LEDs
Variety of colours available
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 25 x 15 x 3.9

Intelligent LED Solutions LED Modules - Power Linear

Specifications
Attribute Value
LED Colours White
32 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.44
(exc. GST)
$ 26.88
(inc. GST)
units
Per unit
1 - 9
$24.44
10 - 49
$24.27
50 +
$24.21
Related Products
Cree XLamp CXA1507 Series LED Arrays The XLamp ...
Description:
Cree XLamp CXA1507 Series LED Arrays The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications It is a high flux LED array with multiple dies and ...
Cree XLamp CXA3050 Series LED Arrays The XLamp ...
Description:
Cree XLamp CXA3050 Series LED Arrays The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering The CXA3050 features a 23mm optical ...
Cree XLamp CXA1830 Series LED Arrays The XLamp ...
Description:
Cree XLamp CXA1830 Series LED Arrays The XLamp CXA1830 LED array, from Cree, delivers high efficacy and high lumen output within a small, easy-to-use package These high flux, multiple die arrays provide lighting-class reliability and feature a 14mm optical source. ...
Cree XLamp CXA2520 Series LED Arrays The Cree ...
Description:
Cree XLamp CXA2520 Series LED Arrays The Cree XLamp CXA2520 LED array’s uniform emitting light surface enables both directional and non-directional lighting applications and luminaire designs A high lumen output and high efficacy provided by the CXA2520 allows this easy ...