- RS Stock No.:
- 802-1134
- Mfr. Part No.:
- ZM-3354-CW
- Brand:
- JKL Components
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 20)
$11.562
(exc. GST)
$12.718
(inc. GST)
Units | Per unit | Per Reel* |
20 - 20 | $11.562 | $231.24 |
40 - 80 | $11.481 | $229.62 |
100 + | $11.251 | $225.02 |
*price indicative |
- RS Stock No.:
- 802-1134
- Mfr. Part No.:
- ZM-3354-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
JKL Components ZM Series LED Channel Light
The ZM Series of LED channel lights, from JKL Components, can be used as a whole reel. These flexible LED Channel lights have adhesive backing for ease of mounting and are ideal for applications such as: Illuminating signs, architectural accent lighting and backlighting channel letters for a halo effect. They are well suited for both fluorescent and neon-retrofitting as well as newly fabricated signs.
Input voltage: 12V dc per module
Current: 45 mA per module
Power Consumption: 1W per foot
Operating temperature range: -20 to +40°C
Current: 45 mA per module
Power Consumption: 1W per foot
Operating temperature range: -20 to +40°C
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 54.8mm |
Strip Width | 33.2mm |
Voltage Rating | 12V |
Colour Temperature | 6000K |
Series | ZM |