Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1552
- Mfr. Part No.:
- TFP2000S-G1-827-05
- Brand:
- Osram
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$624.57
(exc. GST)
$687.03
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $624.57 |
5 - 9 | $605.84 |
10 - 24 | $587.11 |
25 - 49 | $574.61 |
50 + | $562.13 |
- RS Stock No.:
- 210-1552
- Mfr. Part No.:
- TFP2000S-G1-827-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Osram 24V dc White LED Strip, 4020mm Length
- Clamps
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length