- RS Stock No.:
- 192-7666
- Mfr. Part No.:
- ZM-6223-CW
- Brand:
- JKL Components
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 30)
$9.729
(exc. GST)
$10.702
(inc. GST)
Units | Per unit | Per Reel* |
30 - 120 | $9.729 | $291.87 |
150 + | $8.756 | $262.68 |
*price indicative |
- RS Stock No.:
- 192-7666
- Mfr. Part No.:
- ZM-6223-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The ZM-6223-CW LED Channel Lights are most commonly used in signs requiring edglighting especially those with limited space for backlighting as the units can be installed on the inner top and/or bottom edge of a recessed sign box. Each ZM-6223-CW module has a lens which directs the light into an 18° x 70° beam to provide excellent coverage for rectangular and linear signs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 61.8mm |
Strip Width | 23mm |
Voltage Rating | 24V dc |
Colour Temperature | 6500K |
IP Rating | IP67 |
Power Per Metre | 60W |
LED Pitch | 120mm |
Series | ZM |