- RS Stock No.:
- 178-3452
- Mfr. Part No.:
- ZWF-638-24CW
- Brand:
- JKL Components
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$88.99
(exc. GST)
$97.89
(inc. GST)
Units | Per unit |
1 - 1 | $88.99 |
2 - 4 | $85.64 |
5 - 9 | $82.19 |
10 + | $80.09 |
- RS Stock No.:
- 178-3452
- Mfr. Part No.:
- ZWF-638-24CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Brightness
Long Life
Low Power Consumption
No UV Emission
Thermally Optimized
Low Profile
Mounting Holes for Ease of Installation
Long Life
Low Power Consumption
No UV Emission
Thermally Optimized
Low Profile
Mounting Holes for Ease of Installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 638mm |
Strip Width | 12.6mm |
Voltage Rating | 20 → 35V |
Colour Temperature | 6000K |
Series | ZWF |