- RS Stock No.:
- 178-3443
- Mfr. Part No.:
- ZFSS-288-WW
- Brand:
- JKL Components
Discontinued product
- RS Stock No.:
- 178-3443
- Mfr. Part No.:
- ZFSS-288-WW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
VOLTAGE:24V DC
CURRENT:2.5A
WATTAGE:60W
288 LEDS PER SHEET
SHEET SIZE: 19" X 9"
3M ADHESIVE BACKING >95 CRI
CURRENT:2.5A
WATTAGE:60W
288 LEDS PER SHEET
SHEET SIZE: 19" X 9"
3M ADHESIVE BACKING >95 CRI
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V dc |
Colour Temperature | 3200K |
IP Rating | IP20 |
LED Pitch | 20mm |