- RS Stock No.:
- 146-2959
- Mfr. Part No.:
- ZFS-4240-CW
- Brand:
- JKL Components
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.30
(exc. GST)
$39.93
(inc. GST)
Units | Per unit |
1 - 2 | $36.30 |
3 + | $35.66 |
- RS Stock No.:
- 146-2959
- Mfr. Part No.:
- ZFS-4240-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extremely thin and bright LED ribbon is excellently suited for models, special effects, costuming and more. Runs on 3 VDC so can be powered easily by batteries.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 240mm |
Voltage Rating | 3.3V dc |
Colour Temperature | 7000K |
Flexible/Rigid | Flexible |
LED Pitch | 8mm |
Series | ZFS |