Ledil F13379_ANGELA-S, Angela Series LED Reflector 9 °

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.29

(exc. GST)

$17.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.29
10 - 49$16.24
50 +$16.12

*price indicative

RS Stock No.:
889-2400
Mfr. Part No.:
F13379_ANGELA-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Reflector

Series

Angela

Fixing Method

Socket

For Use With

OSRAM PrevaLED Core Z3 LES19, OSRAM PrevaLED Core Z3 LES9, OSRAM SOLERIQ S19, Nichia L024Z, Nichia L060B, Nichia L121A, OSRAM PrevaLED Core Z3 LES23, OSRAM SOLERIQ P13, OSRAM PrevaLED Core AC (LEP-800), Samsung LC026B/LC040B, OSRAM PrevaLED Core AC (LEP-2000), Vossloh-Schwabe WU-M-484, Lumileds LUXEON CoB 1208, Luminus CXM-14, OSRAM SOLERIQ S13, Citisen CLL03x/CLU034, Lumileds LUXEON CoB 1204/1205, Citisen CLU720, OSRAM PrevaLED Core Z4 LES19

Diameter

119.5mm

Reflector Material

Polycarbonate

Height

74.27mm

Standards/Approvals

RoHS

Beam Angle

LEDiL ANGELA / ANGELINA Series LED Reflectors


The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.

Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.

ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Reflectors


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links