Ledil F13662_ANGELA-S-B, Angela Series LED Reflector 9 °
- RS Stock No.:
- 889-2396
- Distrelec Article No.:
- 301-71-394
- Mfr. Part No.:
- F13662_ANGELA-S-B
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.26
(exc. GST)
$13.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $12.26 |
| 10 - 49 | $12.22 |
| 50 + | $12.11 |
*price indicative
- RS Stock No.:
- 889-2396
- Distrelec Article No.:
- 301-71-394
- Mfr. Part No.:
- F13662_ANGELA-S-B
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Angela | |
| Fixing Method | Socket | |
| For Use With | LUXEON CoB 1205 Series of LEDs, LUXEON CoB 1204 Series of LEDs | |
| Style | Round | |
| Diameter | 119.5mm | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Height | 74.5mm | |
| Standards/Approvals | RoHS, DIN ISO 2768-1, DIN ISO 2768-2 | |
| Beam Angle | 9° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Angela | ||
Fixing Method Socket | ||
For Use With LUXEON CoB 1205 Series of LEDs, LUXEON CoB 1204 Series of LEDs | ||
Style Round | ||
Diameter 119.5mm | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Height 74.5mm | ||
Standards/Approvals RoHS, DIN ISO 2768-1, DIN ISO 2768-2 | ||
Beam Angle 9° | ||
LEDiL ANGELA / ANGELINA Series LED Reflectors
The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil F13663_ANGELA-M-B, Angela Series LED Reflector 16 °
- Ledil F13379_ANGELA-S, Angela Series LED Reflector 9 °
- Ledil F13381_ANGELA-W, Angela Series LED Reflector 33 °
- Ledil F13380_ANGELA-M, Angela Series LED Reflector 15 °
- Ledil F13840_ANGELA-XW, Angela Series LED Reflector 72 °
- Ledil F13671_ANGE-RZ-LENS, Angela Series 1-Way LED Reflector Sublens Round Beam
- Ledil F13839_ANGELINA-XW-B, ANGELINA Series LED Reflector 93 °
- Ledil, Mirella Series LED Reflector 20 °
