Ledil F13325_ANGELINA-S, ANGELINA Series LED Reflector 21 °

Bulk discount available

Subtotal (1 unit)*

$11.49

(exc. GST)

$12.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.49
10 - 49$11.26
50 +$10.88

*price indicative

RS Stock No.:
889-2327
Distrelec Article No.:
301-71-390
Mfr. Part No.:
F13325_ANGELINA-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Reflector

Series

ANGELINA

Fixing Method

Socket

For Use With

Bridgelux BXRA ES Rectangle, Samsung LC026B/LC040B, OSRAM SOLERIQ S19, OSRAM SOLERIQ S13, OSRAM SOLERIQ P13, OSRAM PrevaLED Core Z3 LES23, Nichia L121A/L060B/L024Z, Nichia J216A/J130B/J108B/J048Z, Lumileds LUXEON K16, Lumileds LUXEON K12, Lumileds LUXEON CoB 1208, Lumileds LUXEON CoB 1204/1205, Cree CXB3590, Cree CXB30, Cree CXB25, Cree CXB1820, Cree CXB1816, Cree CXA3590, Cree CXA30, Cree CXA25, Cree CXA1850, Cree CXA1820, Cree CXA1816, Citisen CLU720, Citisen CLL03x/CLU034

Style

Round

Reflector Material

Aluminium Coated Polycarbonate

Diameter

82mm

Height

31mm

Standards/Approvals

RoHS, DIN ISO 2768-2, DIN ISO 2768-1

Beam Angle

21°

LEDiL ANGELA / ANGELINA Series LED Reflectors


The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.

Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.

ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Reflectors


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links