Ledil F13401_ANGELINA-M, ANGELINA Series LED Reflector 30 °
- RS Stock No.:
- 889-2321
- Distrelec Article No.:
- 301-71-391
- Mfr. Part No.:
- F13401_ANGELINA-M
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.85
(exc. GST)
$13.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
- Plus 104 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.85 |
| 10 - 59 | $11.38 |
| 60 + | $10.91 |
*price indicative
- RS Stock No.:
- 889-2321
- Distrelec Article No.:
- 301-71-391
- Mfr. Part No.:
- F13401_ANGELINA-M
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ANGELINA | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Cree CXA3590, Cree CXB1850, Citisen CLL03x/CLU034, Cree CXB3590, Citisen CLU720, Cree CXA1816, Lumileds LUXEON CoB 1208, Cree CXB1820, Lumileds LUXEON K12, Lumileds LUXEON K16, Cree CXA1820, Cree CXA1850, Nichia J216A, Lumileds LUXEON CoB 1204/1205, OSRAM SOLERIQ S13, OSRAM SOLERIQ S19, Cree CXA30, OSRAM SOLERIQ P13, Nichia L121A, Cree CXA25, Cree CXB30, Cree CXB25, Cree CXB1816, Nichia L060B/L024Z/J130B/J108B/J048Z, Bridgelux BXRA ES Rectangle | |
| Reflector Material | Polycarbonate | |
| Diameter | 82mm | |
| Height | 31mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ANGELINA | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Cree CXA3590, Cree CXB1850, Citisen CLL03x/CLU034, Cree CXB3590, Citisen CLU720, Cree CXA1816, Lumileds LUXEON CoB 1208, Cree CXB1820, Lumileds LUXEON K12, Lumileds LUXEON K16, Cree CXA1820, Cree CXA1850, Nichia J216A, Lumileds LUXEON CoB 1204/1205, OSRAM SOLERIQ S13, OSRAM SOLERIQ S19, Cree CXA30, OSRAM SOLERIQ P13, Nichia L121A, Cree CXA25, Cree CXB30, Cree CXB25, Cree CXB1816, Nichia L060B/L024Z/J130B/J108B/J048Z, Bridgelux BXRA ES Rectangle | ||
Reflector Material Polycarbonate | ||
Diameter 82mm | ||
Height 31mm | ||
Standards/Approvals RoHS | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- FI
LEDiL ANGELA / ANGELINA Series LED Reflectors
The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil F13402_ANGELINA-W, ANGELINA Series LED Reflector 48 °
- Ledil F13839_ANGELINA-XW-B, ANGELINA Series LED Reflector 93 °
- Ledil F13325_ANGELINA-S, ANGELINA Series LED Reflector 21 °
- Ledil F13838_ANGELINA-XW, ANGELINA Series LED Reflector 92 °
- Ledil CA14433_MINNIE-LT-W, Minnie Series LED Reflector 30 °
- Ledil, ELLA Series LED Reflector 28 °
- Ledil C17247_ELLA-30-M, ELLA Series LED Reflector 28 °
- Ledil CA17281_ELLA-30-M, ELLA Series LED Reflector 28 °
