Ledil C13085_MIRELLA-50-S-PF, Mirella Series LED Reflector 25 °
- RS Stock No.:
- 889-2080
- Distrelec Article No.:
- 304-44-526
- Mfr. Part No.:
- C13085_MIRELLA-50-S-PF
- Brand:
- Ledil
Subtotal (1 pack of 2 units)*
$14.01
(exc. GST)
$15.412
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $7.005 | $14.01 |
*price indicative
- RS Stock No.:
- 889-2080
- Distrelec Article No.:
- 304-44-526
- Mfr. Part No.:
- C13085_MIRELLA-50-S-PF
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Mirella | |
| Fixing Method | Socket | |
| For Use With | Lumileds LUXEON CoB 1202, Nichia NFCxL036B, Nichia NSBxL066A, Cree CXA1816, Cree CXB1816, Nichia L060B, Cree CXA1850, Lumileds LUXEON CoB 1203, Nichia L121A, Nichia L024Z, Cree CXA1820, Cree CXB1820 | |
| Reflector Material | Polycarbonate | |
| Diameter | 49.9mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 25° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Mirella | ||
Fixing Method Socket | ||
For Use With Lumileds LUXEON CoB 1202, Nichia NFCxL036B, Nichia NSBxL066A, Cree CXA1816, Cree CXB1816, Nichia L060B, Cree CXA1850, Lumileds LUXEON CoB 1203, Nichia L121A, Nichia L024Z, Cree CXA1820, Cree CXB1820 | ||
Reflector Material Polycarbonate | ||
Diameter 49.9mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
Beam Angle 25° | ||
LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil C13087_MIRELLA-50-W-PF, Mirella Series LED Reflector 43 °
- Ledil C13086_MIRELLA-50-M-PF, Mirella Series LED Reflector
- Ledil C13806_MIRELLA-XW-PF, Mirella Series LED Reflector
- Ledil F15559_MIRELLA-G2-M, Mirella Series LED Reflector 25 °
- Ledil, Mirella Series LED Reflector 20 °
- Ledil C12476_MIRELLA-50-S, Mirella Series LED Reflector 20 °
- Ledil, Mirella Series LED Reflector 46 °
- Ledil C12478_MIRELLA-50-W, Mirella Series LED Reflector 46 °
