Ledil, Brooke Series LED Reflector 42 °
- RS Stock No.:
- 786-1571
- Mfr. Part No.:
- C12083_BROOKE-SCR-M
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$11.03
(exc. GST)
$12.132
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $5.515 | $11.03 |
| 8 - 14 | $5.38 | $10.76 |
| 16 + | $5.295 | $10.59 |
*price indicative
- RS Stock No.:
- 786-1571
- Mfr. Part No.:
- C12083_BROOKE-SCR-M
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Brooke | |
| Product Type | LED Reflector | |
| For Use With | BXRA ES Star | |
| Style | Round | |
| Diameter | 45mm | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Height | 20.2mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 42° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Brooke | ||
Product Type LED Reflector | ||
For Use With BXRA ES Star | ||
Style Round | ||
Diameter 45mm | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Height 20.2mm | ||
Standards/Approvals RoHS | ||
Beam Angle 42° | ||
LEDiL BROOKE Series LED Reflectors
The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made using aluminium coated PC, the BROOKE reflectors can operate to high temperatures.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half Peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil C12083_BROOKE-SCR-M, Brooke Series LED Reflector 42 °
- Ledil CN12352_BROOKE-SCR-M, Brooke Series LED Reflector
- Ledil F14739_BROOKE-G2-M, Brooke Series LED Reflector 15 °
- Ledil F14738_BROOKE-G2-S, Brooke Series LED Reflector 18 °
- Ledil F14740_BROOKE-G2-W, Brooke Series LED Reflector 49.5 °
- Ledil, ANGELETTE-M Series LED Reflector 50 °
- Ledil, Minnie Series LED Reflector 26 °
- Ledil, Boom Series LED Reflector
