Ledil C11773_VENLA-S, Venla Series LED Reflector
- RS Stock No.:
- 786-1483
- Mfr. Part No.:
- C11773_VENLA-S
- Brand:
- Ledil
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-1483
- Mfr. Part No.:
- C11773_VENLA-S
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Venla | |
| For Use With | Lumileds LUXEON S | |
| Dimensions | 45 (Dia.) x 25mm | |
| Diameter | 45mm | |
| Height | 25mm | |
| Beam Angle | 13° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Venla | ||
For Use With Lumileds LUXEON S | ||
Dimensions 45 (Dia.) x 25mm | ||
Diameter 45mm | ||
Height 25mm | ||
Beam Angle 13° | ||
