Ledil C12480_MIRELLA-50-S-PIN, Mirella Series LED Reflector
- RS Stock No.:
- 785-1133
- Mfr. Part No.:
- C12480_MIRELLA-50-S-PIN
- Brand:
- Ledil
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-1133
- Mfr. Part No.:
- C12480_MIRELLA-50-S-PIN
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Mirella | |
| For Use With | Cree XM-L, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON M, Nichia NS9x383, OSRAM OSLON Square EC | |
| Dimensions | 49.9 (Dia.) x 23.9mm | |
| Diameter | 49.9mm | |
| Height | 23.9mm | |
| Beam Angle | 9 → 15° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Mirella | ||
For Use With Cree XM-L, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON M, Nichia NS9x383, OSRAM OSLON Square EC | ||
Dimensions 49.9 (Dia.) x 23.9mm | ||
Diameter 49.9mm | ||
Height 23.9mm | ||
Beam Angle 9 → 15° | ||
- LEDil Mirella Series Reflector/Pack for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Nichia NS9x383 LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Osram Oslon Square EC LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XM-L LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XP-G2 LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XP-G LEDs Data Sheet
- LEDil Mirella Series Reflector/Pack for use with Cree XT-E LEDs Data Sheet
- Lens & Reflector Buyer's Guide
