Ledil, ALISE-110 Series LED Reflector 24 °

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-7696
Distrelec Article No.:
304-32-047
Mfr. Part No.:
C16908_ALISE-50-M
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Reflector

Series

ALISE-110

Fixing Method

Socket

For Use With

Bridgelux, Citizen, COB LED, Cree, Samsung

Reflector Material

Aluminium

Diameter

49.9 mm

Height

25mm

Standards/Approvals

RoHS

Beam Angle

24°

COO (Country of Origin):
CN
The Ledil LED reflector having 15° spot beam angle. It is made up of aluminium. The reflector has 110 mm outer diameter.

It has anodized coating

Available in metal colour

It is RoHS compliant

Related links