Ledil C16907_ALISE-50-S, ALISE-50 Series LED Reflector 15 °

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 25 units)*

$91.63

(exc. GST)

$100.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 1$91.63$3.665
2 - 3$89.32$3.573
4 +$87.95$3.518

*price indicative

RS Stock No.:
201-7693
Mfr. Part No.:
C16907_ALISE-50-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

ALISE-50

Product Type

LED Reflector

Fixing Method

Socket

For Use With

Bridgelux, Citizen, COB LED, Cree, Lumileds

Diameter

49.9 mm

Reflector Material

Aluminium

Height

25mm

Standards/Approvals

RoHS

Beam Angle

15°

COO (Country of Origin):
CN
The Ledil LED reflector having 36° wide beam angle. It is made up of aluminium. The reflector has 50 mm outer diameter.

It has anodized coating

Available in metal colour

It is RoHS compliant

Related links