Ledil, ALISE-50 Series LED Reflector 36 °
- RS Stock No.:
- 201-7689
- Distrelec Article No.:
- 304-32-046
- Mfr. Part No.:
- C16905_ALISE-70-W
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$13.76
(exc. GST)
$15.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $6.88 | $13.76 |
| 6 - 10 | $6.71 | $13.42 |
| 12 + | $6.605 | $13.21 |
*price indicative
- RS Stock No.:
- 201-7689
- Distrelec Article No.:
- 304-32-046
- Mfr. Part No.:
- C16905_ALISE-70-W
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ALISE-50 | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Bridgelux, Citizen, COB LED, Cree, Lumileds | |
| Diameter | 70mm | |
| Reflector Material | Aluminium | |
| Height | 42mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ALISE-50 | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Bridgelux, Citizen, COB LED, Cree, Lumileds | ||
Diameter 70mm | ||
Reflector Material Aluminium | ||
Height 42mm | ||
Standards/Approvals RoHS | ||
Beam Angle 36° | ||
- COO (Country of Origin):
- CN
The Ledil LED reflector having 15° spot beam angle. It is made up of aluminium. The reflector has 50 mm outer diameter.
It has anodized coating
Available in metal colour
It is RoHS compliant
Related links
- Ledil C16905_ALISE-70-W, ALISE-50 Series LED Reflector 36 °
- Ledil, ALISE-70 Series LED Reflector 36 °
- Ledil, ALISE-50 Series LED Reflector 24 °
- Ledil, ALISE-50 Series LED Reflector 15 °
- Ledil C16909_ALISE-50-W, ALISE-70 Series LED Reflector 36 °
- Ledil, C18423 Series 1-Way LED Reflector 36 ° Spot Beam
- Ledil C16901_ALISE-110-W, ALISE-70 Series LED Reflector 36 °
- Ledil C18425_ADELIA-70-W, C18423 Series 1-Way LED Reflector 36 ° Spot Beam
