Ledil C16904_ALISE-70-M, ALISE-50 Series LED Reflector 24 °

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 25 units)*

$117.60

(exc. GST)

$129.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 1$117.60$4.704
2 - 3$114.65$4.586
4 +$112.88$4.515

*price indicative

RS Stock No.:
201-7686
Mfr. Part No.:
C16904_ALISE-70-M
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

ALISE-50

Product Type

LED Reflector

Fixing Method

Socket

For Use With

Citizen, COB LED

Diameter

70 mm

Reflector Material

Aluminium

Height

42mm

Standards/Approvals

RoHS

Beam Angle

24°

COO (Country of Origin):
CN
The Ledil LED reflector having 60° wide beam angle. It is made up of aluminium. The reflector has 50 mm outer diameter.

It has anodized coating

Available in metal colour

It is RoHS compliant

Related links