Ledil, ALISE-70 Series LED Reflector 24 °
- RS Stock No.:
- 201-7679
- Mfr. Part No.:
- C16900_ALISE-110-M
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$12.29
(exc. GST)
$13.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $6.145 | $12.29 |
| 6 - 10 | $5.99 | $11.98 |
| 12 + | $5.895 | $11.79 |
*price indicative
- RS Stock No.:
- 201-7679
- Mfr. Part No.:
- C16900_ALISE-110-M
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ALISE-70 | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Bridgelux, Citizen, COB LED, Lumileds, Samsung | |
| Diameter | 110 mm | |
| Reflector Material | Aluminium | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 24° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ALISE-70 | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Bridgelux, Citizen, COB LED, Lumileds, Samsung | ||
Diameter 110 mm | ||
Reflector Material Aluminium | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
Beam Angle 24° | ||
- COO (Country of Origin):
- CN
The Ledil LED reflector having 15° spot beam angle. It is made up of aluminium.
It has anodized coating
Available in metal colour
It is RoHS compliant
Related links
- Ledil C16900_ALISE-110-M, ALISE-70 Series LED Reflector
- Ledil C16901_ALISE-110-W, ALISE-70 Series LED Reflector
- Ledil C16903_ALISE-70-S Spot Beam
- Ledil C16906_ALISE-70-WW, ALISE-70 Series LED Reflector
- Ledil C16909_ALISE-50-W, ALISE-70 Series LED Reflector
- Ledil C16904_ALISE-70-M, ALISE-50 Series LED Reflector
- Ledil C16908_ALISE-50-M, ALISE-110 Series LED Reflector
- Ledil C18917_ADELY-70-M 24 ° Elliptical Beam
