Ledil F16366_BARBARA-G2-WW, Barbara Series LED Reflector 40 °
- RS Stock No.:
- 174-1265
- Mfr. Part No.:
- F16366_BARBARA-G2-WW
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.09 |
| 5 - 9 | $8.82 |
| 10 - 24 | $8.55 |
| 25 - 49 | $8.39 |
| 50 + | $8.21 |
*price indicative
- RS Stock No.:
- 174-1265
- Mfr. Part No.:
- F16366_BARBARA-G2-WW
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Barbara | |
| Fixing Method | Socket | |
| For Use With | COBs with LES Size 14.5 mm | |
| Style | Round | |
| Diameter | 70mm | |
| Reflector Material | Polycarbonate | |
| Height | 42mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 40° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Barbara | ||
Fixing Method Socket | ||
For Use With COBs with LES Size 14.5 mm | ||
Style Round | ||
Diameter 70mm | ||
Reflector Material Polycarbonate | ||
Height 42mm | ||
Standards/Approvals RoHS | ||
Beam Angle 40° | ||
- COO (Country of Origin):
- FI
Long, female end cap compatible with LINNEA-ZT25-B
Related links
- Ledil F16365_BARBARA-G2-W, Barbara Series LED Reflector 40 °
- Ledil F13702_BARBARA-WW-PF, Barbara Series LED Reflector 66 °
- Ledil F16364_BARBARA-G2-M, Barbara Series LED Reflector 25 °
- Ledil F16363_BARBARA-G2-S, Barbara Series LED Reflector 12 °
- Ledil, Barbara Series LED Reflector 37 °
- Ledil F13700_BARBARA-S-PF, Barbara Series LED Reflector 13 °
- Ledil C11553_BARBARA-W, Barbara Series LED Reflector 37 °
- Ledil F16002_MIRELLA-G2-WW, Mirella Series LED Reflector 46 °
