Ledil F16002_MIRELLA-G2-WW, Mirella Series LED Reflector 46 °
- RS Stock No.:
- 174-1260
- Distrelec Article No.:
- 304-30-560
- Mfr. Part No.:
- F16002_MIRELLA-G2-WW
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.59
(exc. GST)
$13.848
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.295 | $12.59 |
| 10 - 18 | $6.10 | $12.20 |
| 20 - 48 | $5.915 | $11.83 |
| 50 - 98 | $5.79 | $11.58 |
| 100 + | $5.67 | $11.34 |
*price indicative
- RS Stock No.:
- 174-1260
- Distrelec Article No.:
- 304-30-560
- Mfr. Part No.:
- F16002_MIRELLA-G2-WW
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Mirella | |
| Fixing Method | Socket | |
| For Use With | Vesta TW 9 mm (12W) | |
| Style | Round | |
| Diameter | 49.9mm | |
| Reflector Material | Polycarbonate | |
| Height | 23.57mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 46° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Mirella | ||
Fixing Method Socket | ||
For Use With Vesta TW 9 mm (12W) | ||
Style Round | ||
Diameter 49.9mm | ||
Reflector Material Polycarbonate | ||
Height 23.57mm | ||
Standards/Approvals RoHS | ||
Beam Angle 46° | ||
Product series especially designed & optimized for Vesta TW 9mm (12W) series of LEDs.
Special care taken to make light distribution as uniform as possible.
Related links
- Ledil, Mirella Series LED Reflector 46 °
- Ledil C12478_MIRELLA-50-W, Mirella Series LED Reflector 46 °
- Ledil F15560_MIRELLA-G2-W, Mirella Series LED Reflector 34 °
- Ledil F15559_MIRELLA-G2-M, Mirella Series LED Reflector 25 °
- Ledil F15558_MIRELLA-G2-S, Mirella Series LED Reflector 18 °
- Ledil C13806_MIRELLA-XW-PF, Mirella Series LED Reflector
- Ledil, Mirella Series LED Reflector 20 °
- Ledil C13087_MIRELLA-50-W-PF, Mirella Series LED Reflector 43 °
