Ledil C13898_BLONDIE-A, Blondie Series LED Reflector
- RS Stock No.:
- 170-9718
- Mfr. Part No.:
- C13898_BLONDIE-A
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,439.34
(exc. GST)
$1,583.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $23.989 | $1,439.34 |
| 120 - 180 | $23.39 | $1,403.40 |
| 240 + | $23.03 | $1,381.80 |
*price indicative
- RS Stock No.:
- 170-9718
- Mfr. Part No.:
- C13898_BLONDIE-A
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Blondie | |
| Fixing Method | Screw | |
| For Use With | Cree XM-L2, Cree XP-E2, Cree XP-G, Cree XP-G2, Lumileds LUXEON A, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON Rebel, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square | |
| Diameter | 92mm | |
| Reflector Material | Polycarbonate | |
| Height | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Blondie | ||
Fixing Method Screw | ||
For Use With Cree XM-L2, Cree XP-E2, Cree XP-G, Cree XP-G2, Lumileds LUXEON A, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON Rebel, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square | ||
Diameter 92mm | ||
Reflector Material Polycarbonate | ||
Height 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
LEDiL BLONDIE Series LED Lenses
The BLONDIE series from LEDiL are a family of LED reflectors with a blade type wall beam. These types of beams are often used for emphasising details and adding structure to architecture. The BLONDIE lenses are an efficient alternative to previous cylindrical lenses and those which used halogen bulbs.
BLONDIE reflectors have a double sided beam and come with additional reflector inserts which can alter the bottom beam. There is then the option of a wide beam, narrow beam or a closed insert removes the beam completely. These inserts are interchangeable.
Made using aluminium coated PC, the BLONDIE reflectors can operate to high temperatures. They can be fastened to the PCB by screw.
BLONDIE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Speciality LED Lenses
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil, Blondie Series LED Reflector
- Ledil, Lena Series LED Reflector
- Ledil C13253_TINA2-R-CLIP16, Tina2 Series LED Reflector
- Ledil CA11476_TYRA2-M, Tyra Series LED Reflector
- Ledil, Angelette Series LED Reflector
- Ledil C13101_LENA-X-WAS, Lena Series LED Reflector
- Ledil C12097_MINNIE-WWW, Minnie Series LED Reflector
- Ledil C11775_VENLA-M, Venla Series LED Reflector
