Ledil C12154_LENA-M, Lena Series LED Reflector 24 °
- RS Stock No.:
- 170-9716
- Mfr. Part No.:
- C12154_LENA-M
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$1,053.72
(exc. GST)
$1,159.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $17.562 | $1,053.72 |
| 120 - 180 | $17.123 | $1,027.38 |
| 240 + | $16.859 | $1,011.54 |
*price indicative
- RS Stock No.:
- 170-9716
- Mfr. Part No.:
- C12154_LENA-M
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Lena | |
| Fixing Method | Socket | |
| For Use With | Citisen CLL03x/CLU034, OSRAM SOLERIQ P13, Cree CXA30, Citisen CLL04x/CLU044, Cree CXB30 | |
| Style | Round | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Diameter | 111mm | |
| Height | 80mm | |
| Standards/Approvals | DIN ISO 2768-2, DIN ISO 2768-1 | |
| Beam Angle | 24° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Lena | ||
Fixing Method Socket | ||
For Use With Citisen CLL03x/CLU034, OSRAM SOLERIQ P13, Cree CXA30, Citisen CLL04x/CLU044, Cree CXB30 | ||
Style Round | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Diameter 111mm | ||
Height 80mm | ||
Standards/Approvals DIN ISO 2768-2, DIN ISO 2768-1 | ||
Beam Angle 24° | ||
- COO (Country of Origin):
- CN
LEDiL LENA Series LED Reflectors
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
Related links
- Ledil, Lena Series LED Reflector 24 °
- Ledil, Lena Series LED Reflector
- Ledil, Lena Series LED Reflector 16 °
- Ledil, Lena Series LED Reflector 11 °
- Ledil C11979_LENA-S, Lena Series LED Reflector 16 °
- Ledil C13117_LENA-SS, Lena Series LED Reflector 11 °
- Ledil C11980_LENA-W, Lena Series LED Reflector
- Ledil C12948_LENA-WAS, Lena Series LED Reflector
