Ledil C14346_ANGELETTE-WAS, Angelette Series LED Reflector

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 90 units)*

$1,635.93

(exc. GST)

$1,799.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 90$18.177$1,635.93
180 - 270$17.723$1,595.07
360 +$17.45$1,570.50

*price indicative

RS Stock No.:
170-9713
Mfr. Part No.:
C14346_ANGELETTE-WAS
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Reflector

Series

Angelette

Fixing Method

Socket

For Use With

OSRAM SOLERIQ S13, Citisen CLL03/CLU034, Citisen CLU720, Nichia L060B, OSRAM SOLERIQ S19, OSRAM SOLERIQ P13, Nichia L024Z, Nichia L121A

Style

Round

Diameter

97.2mm

Reflector Material

Aluminium Coated Polycarbonate

Height

84.1mm

Standards/Approvals

DIN ISO 2768-2, RoHS, DIN ISO 2768-1

COO (Country of Origin):
CN

LEDiL ANGELETTE Series LED Reflectors


The ANGELETTE-WAS series from LEDiL, are a family of LED reflectors with an asymmetric beam pattern. They offer a uniform light pattern and are glare free. Suitable applications include wall washing for office, hospitality and museum lighting. Designed for use with COB LEDs the ANGELETTE-WAS reflectors are compatible with LEDiL’s ANGELA and ANGELINA reflector families.

Made using aluminium coated PC, the ANGELETTE-WAS reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.

ANGELETTE-WAS reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Reflectors


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links