Ledil C11862_MINNIE-W, Minnie Series LED Reflector 36 °
- RS Stock No.:
- 168-6918
- Mfr. Part No.:
- C11862_MINNIE-W
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$233.22
(exc. GST)
$256.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 60 | $3.887 | $233.22 |
| 120 - 180 | $3.79 | $227.40 |
| 240 + | $3.732 | $223.92 |
*price indicative
- RS Stock No.:
- 168-6918
- Mfr. Part No.:
- C11862_MINNIE-W
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Minnie | |
| Product Type | LED Reflector | |
| Fixing Method | Glue | |
| For Use With | Cree MT-G, Cree MT-G2, Lumileds LUXEON M, Nichia NSMx286M | |
| Style | Round | |
| Reflector Material | Polycarbonate | |
| Diameter | 32.4mm | |
| Height | 14.75mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Minnie | ||
Product Type LED Reflector | ||
Fixing Method Glue | ||
For Use With Cree MT-G, Cree MT-G2, Lumileds LUXEON M, Nichia NSMx286M | ||
Style Round | ||
Reflector Material Polycarbonate | ||
Diameter 32.4mm | ||
Height 14.75mm | ||
Standards/Approvals RoHS | ||
Beam Angle 36° | ||
- LEDil Minnie Series Assembly for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Minnie Series Assembly for use with Cree MT-G LEDs Data Sheet
- LEDil Minnie Series Assembly for use with Cree MT-G2 LEDs Data Sheet
- LEDil Minnie Series Reflector for use with Nichia NSMx286M LEDs Data Sheet
- Lens & Reflector Buyer's Guide
LEDiL MINNIE Series LED Reflectors
The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium to extra wide.
Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Reflector diameter: 35mm (with holder) or 32.4mm (without holder)
Reflector fastening: Adhesive tape (with holder) or glue (without holder)
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil, Minnie Series LED Reflector 36 °
- Ledil CA14433_MINNIE-LT-W, Minnie Series LED Reflector 30 °
- Ledil, Minnie Series LED Reflector 26 °
- Ledil C12097_MINNIE-WWW, Minnie Series LED Reflector
- Ledil C12095_MINNIE-M, Minnie Series LED Reflector 26 °
- Ledil CA14434_MINNIE-LT-M, Minnie Series LED Reflector 21 °
- Ledil, ALISE-70 Series LED Reflector 36 °
- Ledil, ALISE-50 Series LED Reflector 36 °
