1274.2020 MENTOR, PCB Mounted 10-Way LED Light Pipe, Clear Rectangle Lens
- RS Stock No.:
- 879-6484
- Mfr. Part No.:
- 1274.2020
- Brand:
- Mentor GmbH
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.254
(exc. GST)
$3.579
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.254 | $16.27 |
25 - 45 | $3.172 | $15.86 |
50 + | $3.13 | $15.65 |
*price indicative
- RS Stock No.:
- 879-6484
- Mfr. Part No.:
- 1274.2020
- Brand:
- Mentor GmbH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vertical Light Guides, 1 Row - Rectangular (Bargraph)
This family of vertical light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board on the front panel. This range of single level light guides is available in single or multiple column arrays with up to 10 sections. Some of the light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Designed for bargraph displays
Rectangular heads
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
Designed for bargraph displays
Rectangular heads
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 30mm |
Dimensions | 24.86 x 8.4 x 32.1mm |
Mounting Type | PCB Mounted |
Lens Shape | Rectangle |
Number of Ways | 10 |
Rows | 1 |
Columns | 10 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 2 x 5mm |
Configuration Rows x Columns | 1 x 10 |
Related links
- 1274.2020 MENTOR, PCB Mounted 10-Way LED Light Pipe, Clear Rectangle Lens
- 1274.1030 MENTOR, PCB Mounted 10-Way LED Light Pipe, Clear Rectangle Lens
- 1274.2010 MENTOR, PCB Mounted 10-Way LED Light Pipe, Clear Rectangle Lens
- 1274.1010 MENTOR, PCB Mounted 10-Way LED Light Pipe, Clear Rectangle Lens
- 1274.1020 MENTOR, PCB Mounted 10-Way LED Light Pipe, Clear Rectangle Lens
- 1278.1010 MENTOR, PCB Mounted 10-Way Right Angle LED Light Pipe,...
- 1273.1010 MENTOR, PCB Mounted 10-Way Right Angle LED Light Pipe,...
- 1296.4134 MENTOR, PCB Mounted 4-Way LED Light Pipe, Clear Rectangle Lens