1282.0001 MENTOR, Panel Mount Light Pipe Sealing Disc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-5939
Mfr. Part No.:
1282.0001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Orientation

Straight

Dimensions

12 (Dia.) x 4.4mm

Mounting Type

Panel Mount

Number of Ways

1

LED Included

No

Outer Diameter

12mm

Inner Diameter

3.2mm

COO (Country of Origin):
DE

Sealing Disc for Front Panel Light Guides


The sealing disc, from MENTOR, is designed for use with a range of straight and angular light pipes. When attached behind the front panel, the disc offers an IP54 rated protection against dust and splashing water, therefore enabling the light pipes to be used in harsher environments.

Features of the sealing disc:
PVC black material
Ambient temperature: 75°C
12 mm external diameter
3.2 mm hole diameter
4.4 mm depth

The Mentor GmbH designed sealing disc for use with a range of straight and angular light pipes. When attached behind the front panel, the disc offers an IP54 rated protection against dust and splashing water, therefore enabling the light pipes to be used in harsher environments.

PVC black material
Ambient temperature: 75°C
12 mm external diameter
3.2 mm hole diameter
4.4 mm depth

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LED Light Pipes, MENTOR - Accessories

Related links