- RS Stock No.:
- 174-9740
- Mfr. Part No.:
- VLP-600-F
- Brand:
- Bivar
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.377
(exc. GST)
$0.415
(inc. GST)
Units | Per unit | Per Bag* |
100 - 200 | $0.377 | $37.70 |
300 - 400 | $0.368 | $36.80 |
500 + | $0.356 | $35.60 |
*price indicative |
- RS Stock No.:
- 174-9740
- Mfr. Part No.:
- VLP-600-F
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .600 in., Flat Face
Material: Polycarbonate Clear
Flat Face Lens
Use with Standard SM0603 through SM0805 Surface Mount LEDs
Protects Circuit from ESD
Flat Face Lens
Use with Standard SM0603 through SM0805 Surface Mount LEDs
Protects Circuit from ESD
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Orientation | Straight |
Length | 15.2mm |
Dimensions | 4.7 x 4.7 x 15.2mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 3mm |
Configuration Rows x Columns | 1 x 1 |
Series | VLP |