VLP-550-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 174-9739
- Mfr. Part No.:
- VLP-550-R
- Brand:
- Bivar
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$0.244
(exc. GST)
$0.268
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | $0.244 | $24.40 |
300 - 400 | $0.239 | $23.90 |
500 + | $0.232 | $23.20 |
*price indicative
- RS Stock No.:
- 174-9739
- Mfr. Part No.:
- VLP-550-R
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .550 in., Round Face
Material: Polycarbonate Clear
Round Face Lens
Use with Standard SM0603 through SM0805 Surface Mount LEDs
Protects Circuit from ESD
Round Face Lens
Use with Standard SM0603 through SM0805 Surface Mount LEDs
Protects Circuit from ESD
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Orientation | Straight |
Length | 13.9mm |
Dimensions | 4.7 x 4.7 x 13.9mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 3mm |
Configuration Rows x Columns | 1 x 1 |
Series | VLP |
Related links
- VLP-500-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-400-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-450-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-300-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-350-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-600-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-250-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens
- VLP-650-R Bivar, PCB Mounted LED Light Pipe, Clear Round Lens