- RS Stock No.:
- 180-5432
- Mfr. Part No.:
- 12779
- Brand:
- Carclo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 50)
$1.381
(exc. GST)
$1.519
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $1.381 | $69.05 |
100 - 150 | $1.347 | $67.35 |
200 + | $1.326 | $66.30 |
*price indicative |
- RS Stock No.:
- 180-5432
- Mfr. Part No.:
- 12779
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Designed to give an even illumination across the beam with soft edges and when mounted in arrays with spacing height ratio 4.5:1
25mm x 25mm footprint.
2 location pins for accurate positioning.
M3 screw holes.
0.2mm recess for glue.
Compatible with all small footprint LEDs.
Also available as 3, 4 or 6 arrays or custom layout.
Application Data
Type 5 US streetlight.
Corridor lighting (with even illumination when mounted in arrays).
High bay lighting (with even illumination when mounted in arrays).
Down lighting and interior lighting.
2 location pins for accurate positioning.
M3 screw holes.
0.2mm recess for glue.
Compatible with all small footprint LEDs.
Also available as 3, 4 or 6 arrays or custom layout.
Application Data
Type 5 US streetlight.
Corridor lighting (with even illumination when mounted in arrays).
High bay lighting (with even illumination when mounted in arrays).
Down lighting and interior lighting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini Hubble |
Lens Shape | Square |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Glue |
For Use With | Corridor Lighting, Down Lighting and Interior Lighting, High Bay Lighting, US Streetlight |
Dimensions | 25 x 25 x 5mm |
Height | 5mm |
Length | 25mm |
Width | 25mm |