- RS Stock No.:
- 174-1300
- Mfr. Part No.:
- CP15916_CARMEN-RS-C
- Brand:
- Ledil
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.46
(exc. GST)
$12.61
(inc. GST)
Units | Per unit |
1 - 4 | $11.46 |
5 - 9 | $11.11 |
10 - 24 | $10.77 |
25 - 49 | $10.55 |
50 + | $10.33 |
- RS Stock No.:
- 174-1300
- Mfr. Part No.:
- CP15916_CARMEN-RS-C
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product series especially designed & optimized for VERO10 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Specifications
Attribute | Value |
---|---|
Series | Carmen |
Product Type | LED Lens & Holder |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 12 ° |
Dimensions | 69.5 Dia. x 41.5mm |
Diameter | 69.5mm |
Height | 41.5mm |