- RS Stock No.:
- 170-4385
- Mfr. Part No.:
- IML-0688
- Brand:
- Murata
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$3.094
(exc. GST)
$3.403
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $3.094 | $309.40 |
200 - 300 | $3.017 | $301.70 |
400 + | $2.971 | $297.10 |
*price indicative |
- RS Stock No.:
- 170-4385
- Mfr. Part No.:
- IML-0688
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Series | IML |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | High Density Polyethylene (HDPE) |
For Use With | Pyroelectric IR Sensors |
Diameter | 10.2mm |
Height | 8.55mm |
Lens Structure | Fresnel |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Murata IML-0685, IML Series Fresnel Lens
- Murata IML-0686, IML Series Fresnel Lens
- AUER Signal IML Series Clear Steady Beacon Panel Mount IP65, IP67