- RS Stock No.:
- 124-5985
- Mfr. Part No.:
- PPGI0902
- Brand:
- Murata
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 2)
$2.905
(exc. GST)
$3.195
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $2.905 | $5.81 |
20 - 48 | $2.73 | $5.46 |
50 - 98 | $2.495 | $4.99 |
100 + | $2.185 | $4.37 |
*price indicative |
- RS Stock No.:
- 124-5985
- Mfr. Part No.:
- PPGI0902
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Series | PPGI |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Lens Material | High Density Polyethylene (HDPE) |
For Use With | Pyroelectric IR Sensors |
Lens Structure | Fresnel |
Length | 56.5mm |
Width | 44.5mm |