Ledil CA11663_HEIDI-RS, Heidi Series Lens Assembly, 4 ° Spot Beam
- RS Stock No.:
- 786-1701
- Mfr. Part No.:
- CA11663_HEIDI-RS
- Manufacturer:
- Ledil
This image is representative of the product range
Price (ex. GST) Each (In a Pack of 4)
$5.293
(exc. GST)
$5.822
(inc. GST)
units | Per unit | Per Pack* |
4 - 48 | $5.293 | $21.172 |
52 - 100 | $5.20 | $20.80 |
104 + | $5.108 | $20.432 |
*price indicative |
- RS Stock No.:
- 786-1701
- Mfr. Part No.:
- CA11663_HEIDI-RS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
Series | Heidi |
Emission Pattern | Spot |
Viewing Angle | 4 ° |
Dimensions | 21.6 (Dia.) x 11.3mm |
Clear or Diffused | Clear |
Diameter | 21.6mm |
Height | 11.3mm |
Kit Contents | Lens |